-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-2000ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4145
|
Newark | Res, 200R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-FX-2000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 24990 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
33AK7368
|
Newark | Res, 200 Ohm, 1%, 0.1W, Thick Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Bourns CR0603-FX-2000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17572 |
|
$0.0020 | Buy Now |
DISTI #
118-CR0603-FX-2000ELFCT-ND
|
DigiKey | RES SMD 200 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9085 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
33AK7368
|
Avnet Americas | SMD Chip Resistor, 200 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK7368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 17572 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
CR0603-FX-2000ELF
|
Avnet Americas | SMD Chip Resistor, 200 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-2000ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
652-CR0603-FX2000ELF
|
Mouser Electronics | Thick Film Resistors - SMD 200 OHM 1% RoHS: Compliant | 64781 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06249002
|
Arrow Electronics | Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2429 | Americas - 40000 |
|
$0.0020 | Buy Now |
DISTI #
V72:2272_06249002
|
Arrow Electronics | Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 8830 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 Container: Cut Strips | Americas - 8830 |
|
$0.0030 / $0.0121 | Buy Now |
DISTI #
71279242
|
RS | Res 0603 200R 1% 100mW Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 200 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0034 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-2000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-2000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-2000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-2000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-07200RL | YAGEO Corporation | $0.0086 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs RC0603FR-07200RL |
RC0603FR-07200RP | YAGEO Corporation | $0.0197 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs RC0603FR-07200RP |
RC0603FR-10200RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs RC0603FR-10200RL |
RC0603FR-13200RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs RC0603FR-13200RL |
NRC-AS06F2000TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CR0603-FX-2000ELF vs NRC-AS06F2000TRF |
CRCW0603200RFKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs CRCW0603200RFKEBC |
CR0603-FX-2000EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs CR0603-FX-2000EPF |
RCG0603200RFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2000ELF vs RCG0603200RFKEA |
RMCS0603FT200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-2000ELF vs RMCS0603FT200R |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, CR0603-FX-2000ELF is compatible with lead-free soldering and is RoHS compliant.
The power rating of CR0603-FX-2000ELF at 70°C is 0.2W.
Yes, CR0603-FX-2000ELF is suitable for high-frequency applications up to 1 GHz due to its low inductance and low capacitance.
Yes, CR0603-FX-2000ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1.