Part Details for CR0603-FX-1650ELF by Bourns Inc
Results Overview of CR0603-FX-1650ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-1650ELF Information
CR0603-FX-1650ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0603-FX-1650ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2234
|
Newark | Resistor, ruthenium Oxide,165Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-1650ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-FX-1650ELFCT-ND
|
DigiKey | RES SMD 165 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25427 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-1650ELF
|
Avnet Americas | SMD Chip Resistor, 165 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-1650ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
DISTI #
652-CR0603FX-1650ELF
|
Mouser Electronics | Thick Film Resistors - SMD 165ohm 1% 1/10W RoHS: Compliant | 36345 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 165 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
DISTI #
CR0603-FX-1650ELF
|
Avnet Abacus | SMD Chip Resistor 165 Ohm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-FX-1650ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 165 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
Part Details for CR0603-FX-1650ELF
CR0603-FX-1650ELF CAD Models
CR0603-FX-1650ELF Part Data Attributes
|
CR0603-FX-1650ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-1650ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FX-1650ELF
This table gives cross-reference parts and alternative options found for CR0603-FX-1650ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-1650ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-07165RL | YAGEO Corporation | $0.0024 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1650ELF vs RC0603FR-07165RL |
RC0603FR-13165RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1650ELF vs RC0603FR-13165RL |
RC0603FR-07165RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1650ELF vs RC0603FR-07165RP |
NRC-AS06F1650TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1650ELF vs NRC-AS06F1650TRF |
CRCW0603165RFKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1650ELF vs CRCW0603165RFKEBC |
CRCW0603165RFKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1650ELF vs CRCW0603165RFKEAC |
CR0603-FX-1650ELF Frequently Asked Questions (FAQ)
-
The recommended land pattern for CR0603-FX-1650ELF is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, CR0603-FX-1650ELF is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of CR0603-FX-1650ELF is 1, which means it can withstand a maximum of 30°C/60% RH for 168 hours without being exposed to moisture-related defects.
-
Yes, CR0603-FX-1650ELF is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The typical tolerance of CR0603-FX-1650ELF is ±1%, but it can be as low as ±0.5% for certain resistance values.