-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-1602ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2229
|
Newark | Resistor, ruthenium Oxide,16Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-1602ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
118-CR0603-FX-1602ELFCT-ND
|
DigiKey | RES SMD 16K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
37405 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-1602ELF
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-1602ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0032 | Buy Now |
DISTI #
652-CR0603FX-1602ELF
|
Mouser Electronics | Thick Film Resistors - SMD 16K 1% 1/10W RoHS: Compliant | 176326 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00459868
|
Arrow Electronics | Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2433 | Europe - 30000 |
|
$0.0030 | Buy Now |
DISTI #
V72:2272_06248956
|
Arrow Electronics | Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 191 |
|
$0.0071 / $0.0965 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 16 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
DISTI #
84465856
|
Verical | Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 30000 Date Code: 2433 | Americas - 30000 |
|
$0.0029 | Buy Now |
DISTI #
CR0603-FX-1602ELF
|
Avnet Abacus | SMD Chip Resistor 16 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-FX-1602ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 16 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-1602ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-1602ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-1602ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-1602ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW060316K0FKEAC | Vishay Intertechnologies | $0.0176 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1602ELF vs CRCW060316K0FKEAC |
232270481603 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-1602ELF vs 232270481603 |
SF06P1602FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1602ELF vs SF06P1602FGP |
RTT031602FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603-FX-1602ELF vs RTT031602FP4 |
CR-03FL7---16K | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CR0603-FX-1602ELF vs CR-03FL7---16K |
RC0603FR-1316KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1602ELF vs RC0603FR-1316KL |
SF06P1602FQP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1602ELF vs SF06P1602FQP |
232270471603 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-1602ELF vs 232270471603 |
232270481603L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-1602ELF vs 232270481603L |
RMCS0603FT16K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-1602ELF vs RMCS0603FT16K0 |
The recommended soldering temperature profile for CR0603-FX-1602ELF is 260°C for 10-15 seconds, with a peak temperature of 240°C for 3-5 seconds.
Yes, CR0603-FX-1602ELF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The MSL of CR0603-FX-1602ELF is 1, which means it can withstand normal humidity levels and does not require special handling or storage.
Yes, CR0603-FX-1602ELF is suitable for high-frequency applications up to 1 GHz, but the impedance may vary depending on the frequency and layout.
The power rating of CR0603-FX-1602ELF decreases with increasing temperature. At 125°C, the power rating is approximately 75% of the rated power at 70°C.