-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-FX-24R9GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1930
|
Newark | Res, 24.9R, 1%, 0.063W, Thick Film, 0402, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402-FX-24R9GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
34AK1304
|
Newark | Res, 24.9R, 1%, 0.063W, Thick Film, 0402, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402-FX-24R9GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0402-FX-24R9GLFCT-ND
|
DigiKey | RES SMD 24.9 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
22531 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
CR0402-FX-24R9GLF
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-24R9GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
652-CR0402FX-24R9GLF
|
Mouser Electronics | Thick Film Resistors - SMD 24.9 OHM 1% RoHS: Compliant | 372380 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
73792511
|
RS | Res 0402 24R9 1% 63mW TC100,TR07,Tape & Reel - 7 reel Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 24.9 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0014 / $0.0020 | Buy Now |
DISTI #
66720721
|
Verical | Res Thick Film 0402 24.9 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 Date Code: 2246 | Americas - 200000 |
|
$0.0020 / $0.0026 | Buy Now |
DISTI #
CR0402-FX-24R9GLF
|
IBS Electronics | RES THICK FILM 0402 24.9 OHM 1% 0.063W(1/16W) ±, 100PPM/C PAD SMD T/R Min Qty: 10000 Package Multiple: 1 | 200000 |
|
$0.0018 / $0.0026 | Buy Now |
DISTI #
CR0402-FX-24R9GLF
|
Avnet Abacus | SMD Chip Resistor 249 Ohm 1 63 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0402-FX-24R9GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-FX-24R9GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-24R9GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-FX-24R9GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-24R9GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT0224R9FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-FX-24R9GLF vs RTT0224R9FBA |
RC0402FR-0724R9 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-24R9GLF vs RC0402FR-0724R9 |
RTT0224R9FTH | Ralec | Check for Price | RES,SMT,THICK FILM,24.9 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | CR0402-FX-24R9GLF vs RTT0224R9FTH |
CDF040224R91%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CR0402-FX-24R9GLF vs CDF040224R91%100PPM/KNP5 |
RTT0224R9FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-FX-24R9GLF vs RTT0224R9FH2 |
BCTS000402-24R9FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-24R9GLF vs BCTS000402-24R9FTH |
RC0402FR-1024R9 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-24R9GLF vs RC0402FR-1024R9 |
CR2024R9F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-24R9GLF vs CR2024R9F |
AF0402FR-7D24R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-24R9GLF vs AF0402FR-7D24R9L |
AF0402FR-1024R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0402-FX-24R9GLF vs AF0402FR-1024R9L |
The recommended soldering temperature profile for the CR0402-FX-24R9GLF is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
Yes, the CR0402-FX-24R9GLF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The CR0402-FX-24R9GLF has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage.
Yes, the CR0402-FX-24R9GLF is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The recommended land pattern for the CR0402-FX-24R9GLF is a rectangular pad with a length of 0.5 mm, a width of 0.3 mm, and a spacing of 0.5 mm between pads.