Part Details for CQY80NG by Vishay Intertechnologies
Results Overview of CQY80NG by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CQY80NG Information
CQY80NG by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CQY80NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9465
|
Newark | Opto Coupler, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:32V, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay CQY80NG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$0.2770 / $0.7010 | Buy Now |
DISTI #
CQY80NG
|
Avnet Americas | DIP-6 OPTOCPLR WBASE CTR>50% -e3 - Rail/Tube (Alt: CQY80NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1546 / $0.1643 | Buy Now |
DISTI #
782-CQY80NG
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR >50% RoHS: Compliant | 1864 |
|
$0.1900 / $0.5900 | Buy Now |
DISTI #
V99:2348_09170194
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 | Americas - 1585 |
|
$0.0835 / $0.2223 | Buy Now |
DISTI #
CQY80NG
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR >50% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.2150 / $0.2280 | Buy Now |
DISTI #
CQY80NG
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 1.6kV, Uce: 32V Min Qty: 1 | 1308 |
|
$0.1640 / $0.4930 | Buy Now |
DISTI #
CQY80NG
|
IBS Electronics | VISHAY CQY80NG TRANSISTOR OUTPUT OPTOCOUPLER 1 CHANNEL 5 KV 50 % 60 MA DIP 6 PINS Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.1560 / $0.1742 | Buy Now |
DISTI #
CQY80NG
|
EBV Elektronik | DIP6 OPTOCPLR WBASE CTR50 e3 (Alt: CQY80NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.4800 / $0.5200 | Buy Now |
Part Details for CQY80NG
CQY80NG CAD Models
CQY80NG Part Data Attributes
|
CQY80NG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CQY80NG
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
CQY80NG Frequently Asked Questions (FAQ)
-
The recommended storage temperature for CQY80NG is -40°C to 125°C.
-
Yes, CQY80NG is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability industries.
-
The maximum operating voltage for CQY80NG is 80V.
-
Yes, CQY80NG is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical capacitance tolerance for CQY80NG is ±20%.