Part Details for CPZ28X-1N5232B-CT by Central Semiconductor Corp
Results Overview of CPZ28X-1N5232B-CT by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPZ28X-1N5232B-CT Information
CPZ28X-1N5232B-CT by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CPZ28X-1N5232B-CT
CPZ28X-1N5232B-CT CAD Models
CPZ28X-1N5232B-CT Part Data Attributes
|
CPZ28X-1N5232B-CT
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPZ28X-1N5232B-CT
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-03 | |
Samacsys Manufacturer | Central Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | S-XUUC-N1 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 2.13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
CPZ28X-1N5232B-CT Frequently Asked Questions (FAQ)
-
The recommended storage temperature for CPZ28X-1N5232B-CT is -40°C to 125°C.
-
Yes, CPZ28X-1N5232B-CT is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for CPZ28X-1N5232B-CT can vary depending on the supplier and quantity, but it is usually around 4-6 weeks.
-
Yes, CPZ28X-1N5232B-CT is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The equivalent part number for CPZ28X-1N5232B-CT is 1N5232B, which is a standard diode part number from other manufacturers.