Part Details for CPLD LCMXO2-1200HC-4TG100I YELLOW by ADLINK Technology Inc
Results Overview of CPLD LCMXO2-1200HC-4TG100I YELLOW by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPLD LCMXO2-1200HC-4TG100I YELLOW Information
CPLD LCMXO2-1200HC-4TG100I YELLOW by ADLINK Technology Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 7ft | |
MP-64RJ45UNNY-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 2ft | |
MP-64RJ45UNNY-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 12ft |
Price & Stock for CPLD LCMXO2-1200HC-4TG100I YELLOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CPLDLCMXO21200
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices File Name: cpci7436_fc071040.jed Checksum: 0xE279P/N: 70-2604G-0000Model:cPCI-7436R | 0 |
|
$8.7600 / $11.2500 | Order Now |