Part Details for CPL-2105-A11-2T by Pascall Electronics Ltd
Results Overview of CPL-2105-A11-2T by Pascall Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPL-2105-A11-2T Information
CPL-2105-A11-2T by Pascall Electronics Ltd is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CPL-2105-A11-2T
CPL-2105-A11-2T CAD Models
CPL-2105-A11-2T Part Data Attributes
|
CPL-2105-A11-2T
Pascall Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CPL-2105-A11-2T
Pascall Electronics Ltd
Limiter, 18.9MHz Min, 23.9MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PASCALL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Operating Frequency-Max | 23.9 MHz | |
Operating Frequency-Min | 18.9 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Power-Max | 10 dBm | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |