Part Details for CPH47W23FGE3SK9X by Conec Corporation
Results Overview of CPH47W23FGE3SK9X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPH47W23FGE3SK9X Information
CPH47W23FGE3SK9X by Conec Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CPH47W23FGE3SK9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPH47W23FGE3SK9X
|
Avnet Abacus | CPCI female 47p press fit (Alt: CPH47W23FGE3SK9X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CDM Electronics | COMPACT PCI FEMALE CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CPH47W23FGE3SK9X
CPH47W23FGE3SK9X CAD Models
CPH47W23FGE3SK9X Part Data Attributes
|
CPH47W23FGE3SK9X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
CPH47W23FGE3SK9X
Conec Corporation
Board Connector, 47 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 4 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) over Nickel (Ni) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.7 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 47 |
CPH47W23FGE3SK9X Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's recommended to consult the datasheet or contact Conec Corporation for specific guidance.
-
Yes, the CPH47W23FGE3SK9X is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to consult with Conec Corporation or a qualified engineer to ensure proper installation and mounting.
-
The CPH47W23FGE3SK9X has an IP67 rating, making it suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, dust, and extreme temperatures.
-
The CPH47W23FGE3SK9X is designed for specific cable types, but it may be possible to use it with other cables. Consult the datasheet or contact Conec Corporation to determine compatibility and any necessary adaptations.
-
The CPH47W23FGE3SK9X has an operating temperature range of -40°C to 125°C, but it's recommended to consult the datasheet or contact Conec Corporation for specific guidance on temperature-related considerations.