Part Details for CPF2R50000FLEE6 by Vishay Intertechnologies
Results Overview of CPF2R50000FLEE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF2R50000FLEE6 Information
CPF2R50000FLEE6 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF2R50000FLEE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y5746
|
Newark | Cpf-2 .5 1% T-0 Ee6 E3 |Vishay CPF2R50000FLEE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.9710 | Buy Now |
DISTI #
CPF2R50000FLEE6
|
Avnet Americas | CPF-2 .5 1% T-0 EE6 e3 - Tape and Reel (Alt: CPF2R50000FLEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7171 / $0.9516 | Buy Now |
DISTI #
71-CPF2R50000FLEE6
|
Mouser Electronics | Metal Film Resistors - Through Hole CPF-2 .5 1% T-0 EE6 e3 | 0 |
|
$0.8330 | Order Now |
Part Details for CPF2R50000FLEE6
CPF2R50000FLEE6 CAD Models
CPF2R50000FLEE6 Part Data Attributes
|
CPF2R50000FLEE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2R50000FLEE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |