Part Details for CPF2R50000FLB14 by Vishay Intertechnologies
Results Overview of CPF2R50000FLB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF2R50000FLB14 Information
CPF2R50000FLB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF2R50000FLB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C6735
|
Newark | Cpf, 0.344 X 0.145", 0.5 Ohm, 1%, 150 Ppm Rohs Compliant: No |Vishay CPF2R50000FLB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8800 | Buy Now |
DISTI #
CPF2R50000FLB14
|
Avnet Americas | CPF-2 .5 1% T-0 B14 - Bulk (Alt: CPF2R50000FLB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1597 / $4.2038 | Buy Now |
DISTI #
71-CPF2.51%T0
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts .5ohms 1% RoHS: Not Compliant | 554 |
|
$1.2500 / $3.9200 | Buy Now |
Part Details for CPF2R50000FLB14
CPF2R50000FLB14 CAD Models
CPF2R50000FLB14 Part Data Attributes
|
CPF2R50000FLB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2R50000FLB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF2R50000FLB14
This table gives cross-reference parts and alternative options found for CPF2R50000FLB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2R50000FLB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF2R50000FLE14 | Vishay Intertechnologies | $1.5399 | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CPF2R50000FLB14 vs CPF2R50000FLE14 |
CPF20R5000FLE14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF2R50000FLB14 vs CPF20R5000FLE14 |
CPF2R50000FLE36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CPF2R50000FLB14 vs CPF2R50000FLE36 |
CPF2R50000FLE14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF2R50000FLB14 vs CPF2R50000FLE14 |