Part Details for CPF23R3000JKEE6 by Vishay Intertechnologies
Results Overview of CPF23R3000JKEE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF23R3000JKEE6 Information
CPF23R3000JKEE6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF23R3000JKEE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF23R3000JKEE6
|
Avnet Americas | CPF-2 3.3 5% T-1 EE6 e3 - Tape and Reel (Alt: CPF23R3000JKEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6346 / $0.6644 | Buy Now |
DISTI #
71-CPF23R3000JKEE6
|
Mouser Electronics | Metal Film Resistors - Through Hole CPF-2 3.3 5% T-1 EE6 e3 | 0 |
|
$0.6610 / $2.4200 | Order Now |
Part Details for CPF23R3000JKEE6
CPF23R3000JKEE6 CAD Models
CPF23R3000JKEE6 Part Data Attributes
|
CPF23R3000JKEE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF23R3000JKEE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 3.3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CPF23R3000JKEE6
This table gives cross-reference parts and alternative options found for CPF23R3000JKEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF23R3000JKEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF23R3000JKB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 3.3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF23R3000JKEE6 vs CPF23R3000JKB14 |
CPF23R3000JKB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 3.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPF23R3000JKEE6 vs CPF23R3000JKB14 |
CPF23R3000JKE14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 3.3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF23R3000JKEE6 vs CPF23R3000JKE14 |
CPF23R3000JKR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 3.3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF23R3000JKEE6 vs CPF23R3000JKR36 |
CPF-23R3JT-1E36 | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,3.3 Ohms,350WV,5% +/-Tol,-100,100ppm TC | CPF23R3000JKEE6 vs CPF-23R3JT-1E36 |