-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0805B1M5E by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1553
|
Newark | Res, 1M5, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.5Mohm, Product Range:Cpf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B1M5E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5245 |
|
$0.1800 / $0.2500 | Buy Now |
DISTI #
70AK4913
|
Newark | Res, 1M5, 0.1%, 0.1W, 0805, Thin Film, Resistance:1.5Mohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B1M5E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1560 | Buy Now |
DISTI #
A119972CT-ND
|
DigiKey | RES SMD 1.5M OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12245 In Stock |
|
$0.0951 / $0.2100 | Buy Now |
DISTI #
7-1614894-4
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1614894-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0732 / $0.0782 | Buy Now |
DISTI #
279-CPF0805B1M5E
|
Mouser Electronics | Thin Film Resistors - SMD CPF0805 1%M5 0.1% 25PPM 5K RL RoHS: Compliant | 7825 |
|
$0.0890 / $0.3300 | Buy Now |
|
TE Connectivity | CPF0805 1M5 0.1% 25PPM 5K RL Resistance Value: 1.5M Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .1 W Surface Mount Resistor | 1.5M Ω Precision Resistor Thin Film 0805 | Part Number: CPF0805B1M5E | Internal Number: 7-1614894-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 12245 |
|
$0.2500 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 1.5 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
DISTI #
7-1614894-4
|
TTI | Thin Film Resistors - SMD 1.5M OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0830 | Buy Now |
DISTI #
CPF0805B1M5E
|
TME | Resistor: thin film, SMD, 0805, 1.5MΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0940 | RFQ |
DISTI #
7-1614894-4
|
Avnet Abacus | SMD Chip Resistor 15 MOhm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: 7-1614894-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B1M5E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B1M5E
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B1M5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B1M5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BTRC3X1504 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E vs AR05BTRC3X1504 |
AR05BPC3X1504N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E vs AR05BPC3X1504N |
RN73F2ATD1504B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E vs RN73F2ATD1504B |
RN73F2A1504B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E vs RN73F2A1504B |
AR05BBC1504N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E vs AR05BBC1504N |
CAR08051.5MOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E vs CAR08051.5MOHMS0.1%25PPM |
NTR10B1504CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E vs NTR10B1504CTR1KF |
NTR10B1504CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E vs NTR10B1504CTRF |
CPF0805B1M5E1 | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1500000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E vs CPF0805B1M5E1 |
The recommended soldering temperature for CPF0805B1M5E is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CPF0805B1M5E is compatible with lead-free soldering and is RoHS compliant.
The maximum operating temperature range for CPF0805B1M5E is -55°C to 125°C.
Yes, CPF0805B1M5E is designed to withstand high-vibration applications and meets the requirements of IEC 60068-2-6.
CPF0805B1M5E has a moisture sensitivity level (MSL) of 1, which means it can withstand humid or wet environments, but it's recommended to follow proper handling and storage procedures to prevent moisture absorption.