-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 56ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B56RE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3939
|
Newark | Res, Thin Film, 56R, 0.1%, 0.063W, 0603, Resistance:56Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B56RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 651 |
|
$0.2000 / $0.4100 | Buy Now |
DISTI #
21R8120
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 56 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B56RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103112CT-ND
|
DigiKey | RES SMD 56 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
626 In Stock |
|
$0.1045 / $0.2600 | Buy Now |
DISTI #
2-1676481-6
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1676481-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0933 / $0.0997 | Buy Now |
DISTI #
279-CPF0603B56RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 56R 0.1% 25PPM RoHS: Compliant | 1672 |
|
$0.0990 / $0.4000 | Buy Now |
|
TE Connectivity | CPF 0603 56R 0.1% 25PPM 1K RL Resistance Value: 56 Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0603 Power Rating: .063 W Surface Mount Resistor | 56 Ω Precision Resistor Thin Film 0603 | Part Number: CPF0603B56RE1 | Internal Number: 2-1676481-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 626 |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 56 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
2-1676481-6
|
Avnet Abacus | SMD Chip Resistor 56 Ohm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 2-1676481-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 56 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B56RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B56RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 56ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B56RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B56RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06B56R0CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 56ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B56RE1 vs NTRA06B56R0CTR1KQYF |
NTR06A56R0CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 56ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B56RE1 vs NTR06A56R0CTR1KF |
AR03ATC0560 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 56ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B56RE1 vs AR03ATC0560 |
TFCR0603-16W-E-56R0BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B56RE1 vs TFCR0603-16W-E-56R0BT |
AR03ABC0560N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 56ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B56RE1 vs AR03ABC0560N |
RN73F1JTD56R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 56ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B56RE1 vs RN73F1JTD56R0B |
CPF0603B56RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 56ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CPF0603B56RE1 vs CPF0603B56RE |
NTRA06B56R0CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 56ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B56RE1 vs NTRA06B56R0CTRQYF |
NTR06B56R0CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 56ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B56RE1 vs NTR06B56R0CTR1KF |
AR03BBC0560 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 56ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B56RE1 vs AR03BBC0560 |
The recommended soldering temperature for CPF0603B56RE1 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, CPF0603B56RE1 is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
The maximum operating temperature range for CPF0603B56RE1 is -55°C to +150°C.
Yes, CPF0603B56RE1 is designed to withstand high-vibration applications and meets the requirements of IEC 60068-2-6.
The recommended storage conditions for CPF0603B56RE1 are in a dry, cool place with a temperature range of 20°C to 30°C and relative humidity of 60% to 90%.