-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 47ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B47RE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3935
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 47 Ohm, 63 Mw, - 0.1%, 120 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B47RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19529 |
|
$0.2100 / $0.4300 | Buy Now |
DISTI #
21R8118
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 47 Ohm, 63 Mw, - 0.1%, 120 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B47RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103103CT-ND
|
DigiKey | RES SMD 47 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2438 In Stock |
|
$0.1236 / $0.2600 | Buy Now |
DISTI #
2-1676481-4
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1676481-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0933 / $0.0997 | Buy Now |
DISTI #
279-CPF0603B47RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 47R 0.1% 25PPM RoHS: Compliant | 5247 |
|
$0.1160 / $0.4200 | Buy Now |
|
TE Connectivity | CPF 0603 47R 0.1% 25PPM 1K RL Resistance Value: 47 Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0603 Power Rating: .063 W Surface Mount Resistor | 47 Ω Precision Resistor Thin Film 0603 | Part Number: CPF0603B47RE1 | Internal Number: 2-1676481-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2438 |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 47 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
CPF0603B47RE1
|
TME | Resistor: thin film, SMD, 0603, 47Ω, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1200 | RFQ |
DISTI #
2-1676481-4
|
Avnet Abacus | SMD Chip Resistor 47 Ohm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 2-1676481-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 47 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B47RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B47RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 47ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B47RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B47RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06A47R0CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B47RE1 vs NTRA06A47R0CTRQYF |
RN06B47R0CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B47RE1 vs RN06B47R0CT1-25 |
AR03APC3Y0470 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B47RE1 vs AR03APC3Y0470 |
AR03BPC3X0470 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B47RE1 vs AR03BPC3X0470 |
RN73F1J47R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B47RE1 vs RN73F1J47R0B |
AR03BPC3Y0470 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B47RE1 vs AR03BPC3Y0470 |
RN73F1JTD47R0A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B47RE1 vs RN73F1JTD47R0A |
RN06A47R0CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B47RE1 vs RN06A47R0CT1-25 |
RN73F1JTD47R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B47RE1 vs RN73F1JTD47R0B |
AR03BBC0470N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B47RE1 vs AR03BBC0470N |
The recommended soldering temperature for CPF0603B47RE1 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, CPF0603B47RE1 is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
The maximum operating temperature range for CPF0603B47RE1 is -55°C to +150°C.
Yes, CPF0603B47RE1 is designed to withstand high-vibration applications and meets the requirements of IEC 60068-2-6.
The typical power rating for CPF0603B47RE1 is 0.25W, but it can be derated to 0.1W for high-reliability applications.