-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B10KE by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1557
|
Newark | Res, 10K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B10KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2625 |
|
$0.1190 / $0.1350 | Buy Now |
DISTI #
52AK7692
|
Newark | Cpf 0402 10K 0.1 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B10KE RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1640 | Buy Now |
DISTI #
A119918CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
261766 In Stock |
|
$0.0823 / $0.1900 | Buy Now |
DISTI #
279-CPF0402B10KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 10K 0.1% 25PPM 5K RL RoHS: Compliant | 10771 |
|
$0.0820 / $0.2900 | Buy Now |
|
TE Connectivity | CPF 0402 10K 0.1% 25PPM 5K RL Resistance Value: 10K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0402 Power Rating: .063 W Surface Mount Resistor | 10K Ω Precision Resistor Thin Film 0402 | Part Number: CPF0402B10KE | Internal Number: 7-1879061-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 261766 |
|
$0.2700 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 10 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0764 / $0.0954 | Buy Now |
DISTI #
85022914
|
Verical | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2223 | Americas - 5000 |
|
$0.1008 / $0.1240 | Buy Now |
DISTI #
85022621
|
Verical | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 356 Package Multiple: 1 | Americas - 5000 |
|
$0.1680 / $0.1760 | Buy Now |
DISTI #
CPF0402B10KE
|
TME | Resistor: thin film, SMD, 0402, 10kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 1320 |
|
$0.0980 / $0.2440 | Buy Now |
DISTI #
7-1879061-4
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 01 63 mW 0402 1005 Metric Thin Film High Precision High Stability (Alt: 7-1879061-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B10KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B10KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B10KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B10KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC02G103AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B10KE vs TC02G103AB |
CPF0402A10KE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B10KE vs CPF0402A10KE |
TC02G1002BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B10KE vs TC02G1002BC |
RN73F1ETD1002B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B10KE vs RN73F1ETD1002B |
RP73F1E10KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B10KE vs RP73F1E10KATD |
CRT0402-AY-1002GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B10KE vs CRT0402-AY-1002GAS |
RN73F1ETD1002A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B10KE vs RN73F1ETD1002A |
PCF-W0402LF-03-1002-A-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B10KE vs PCF-W0402LF-03-1002-A-P-LT |
TC0225B1002ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B10KE vs TC0225B1002ECE |
TC0225B1002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B10KE vs TC0225B1002T5E |
The recommended soldering temperature for CPF0402B10KE is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CPF0402B10KE is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The maximum operating voltage for CPF0402B10KE is 50V, although it's recommended to operate within 10% of the rated voltage for optimal performance.
While CPF0402B10KE is rated for operation up to 125°C, it's not recommended for continuous operation above 100°C. Consult TE Connectivity for custom high-temperature solutions.
Yes, CPF0402B10KE meets the requirements for automotive applications, including AEC-Q200 qualification, making it suitable for use in automotive systems.