Part Details for CPF0402B10KE by Neohm Componenti srl
Results Overview of CPF0402B10KE by Neohm Componenti srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B10KE Information
CPF0402B10KE by Neohm Componenti srl is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF0402B10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0402B10KE
|
IBS Electronics | CPF0402B10KE by Neohm is a thin film SMD resistor, 0402 package, 10K ohm resistance, 0.1 percent tolerance, 25ppm/°, C TCR, supplied on 5K reel. Min Qty: 944 Package Multiple: 1 | 10000 |
|
$0.0993 / $0.1762 | Buy Now |