-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B100KE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9207
|
Newark | Res, 100K, 0.1%, 0.063W, 0603, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B100KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 228 |
|
$0.1360 / $0.1610 | Buy Now |
DISTI #
45AJ2220
|
Newark | Cpf 0402 100K 0.1% 25Ppm 1K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B100KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2250 | Buy Now |
DISTI #
06AC1245
|
Newark | Res, 100K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:100Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0402B100KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1150 / $0.1260 | Buy Now |
DISTI #
A102574CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
263098 In Stock |
|
$0.1104 / $0.2500 | Buy Now |
DISTI #
9-1879208-7
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: 9-1879208-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 11000 |
|
$0.0981 / $0.1033 | Buy Now |
DISTI #
46AK9207
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 46AK9207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 228 Partner Stock |
|
$0.1900 / $0.4160 | Buy Now |
DISTI #
279-CPF0402B100KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 100K 0.1% 25PPM RoHS: Compliant | 8701 |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
V72:2272_16242846
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2342 Container: Cut Strips | Americas - 207 |
|
$0.1144 / $0.2700 | Buy Now |
|
TE Connectivity | CPF 0402 100K 0.1% 25PPM 1K RL Resistance Value: 100K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0402 Power Rating: .063 W Surface Mount Resistor | 100K Ω Precision Resistor Thin Film 0402 | Part Number: CPF0402B100KE1 | Internal Number: 9-1879208-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 263098 |
|
$0.3600 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 100 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.0882 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B100KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B100KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B100KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B100KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0402B100KE | TE Connectivity | $0.1002 | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B100KE1 vs CPF0402B100KE |
NTRA04B1003CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B100KE1 vs NTRA04B1003CTRQYF |
CRT0402-BY-1003GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B100KE1 vs CRT0402-BY-1003GLF |
The recommended soldering temperature for CPF0402B100KE1 is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CPF0402B100KE1 is compatible with lead-free soldering and is RoHS compliant.
The maximum operating voltage for CPF0402B100KE1 is 100V DC.
Yes, CPF0402B100KE1 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
Yes, CPF0402B100KE1 is available in tape and reel packaging for automated assembly.