Part Details for CPCRID2C19-16A-2M by L-com Inc
Results Overview of CPCRID2C19-16A-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCRID2C19-16A-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CPCRID2C19-16A-2M-ND
|
DigiKey | CH. PC - ROUND TYPE I DA/C19 - 1 Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1000 | Buy Now |
DISTI #
74001605
|
RS | CH. PC ROUND TYPE I DA/C19 16A 2M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 / $12.8100 | RFQ |
|
Onlinecomponents.com | CH. PC - ROUND TYPE I DA/C19 - 16A - 2M RoHS: Compliant | 0 |
|
$11.0800 / $14.5500 | Buy Now |
DISTI #
77734831
|
Verical | CPCRID2C19-16A-2M Min Qty: 7 Package Multiple: 1 | Americas - 188 |
|
$11.1273 / $12.7900 | Buy Now |
DISTI #
CPCRID2C19-16A-2M
|
L-com US | L-com's CPCRID2C19-16A-2M line of international power cords are suitable for powering any device internationally. This 2 meter cable contains one round downward angle GB2099 connector and one IEC C19 connector. The GB2099 is primarily used in China and is also known as a Type I international power plug. The C19 is a common connector used to power various higher powered devices including PCs, PDUs (Power Distribution Units) and much more. These cables are rated for 250 volts and 16 amps and are built using 1.5mm²×3C Black PVC cable. All L-com products are in stock and ready to ship same day. Order the CPCRID2C19-16A-2M GB2099 Type I to C19 International Power Cord today for all of your urgent power needs!. Min Qty: 1 Package Multiple: 1 | 188 |
|
$11.1300 / $12.7900 | Buy Now |