Part Details for CPC2125NTR by Littelfuse Inc
Results Overview of CPC2125NTR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC2125NTR Information
CPC2125NTR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC2125NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5030
|
Newark | Dual 1-Form-B Optomos 400V 35 Ohms Sop/ Tr |Littelfuse CPC2125NTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.6800 | Buy Now |
DISTI #
CPC2125NTR-ND
|
DigiKey | SSR RELAY SPST-NC 100MA 0-400V Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5513 | Buy Now |
DISTI #
75575967
|
RS | DUAL 1-FORM-B OPTOMOS 400V 35 OHMS SOP Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.1200 | RFQ |
Part Details for CPC2125NTR
CPC2125NTR CAD Models
CPC2125NTR Part Data Attributes
|
CPC2125NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC2125NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |