-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1979J by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6394
|
Newark | Mosfet Relay/Spst/3.5A/600V/Isoplus-264 Rohs Compliant: Yes |Littelfuse CPC1979J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9000 / $13.8000 | Buy Now |
DISTI #
5656-CPC1979J-ND
|
DigiKey | SSR RELAY SPST-NO 1.4A 0-600V Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1984 / $20.7800 | Buy Now |
DISTI #
75575949
|
RS | 1-FORM-A OPTOMOS 600V 0.75 OHMS ISOPLUS Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1200 / $15.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1979J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1979J
Littelfuse Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.4 A | |
On-state Resistance-Max | 0.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Height | 26.4 mm | |
Overall Length | 20.2 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
The recommended PCB footprint for CPC1979J is a rectangular pad with a minimum size of 0.060 inches (1.52 mm) x 0.100 inches (2.54 mm) with a 0.030 inches (0.76 mm) diameter hole in the center.
Yes, CPC1979J is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the component leads. Avoid applying excessive heat or solder, as this can damage the device.
Store CPC1979J in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.
Yes, CPC1979J is designed to withstand moderate vibration levels. However, it's essential to ensure the device is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.