Part Details for CPC1330G by IXYS Corporation
Results Overview of CPC1330G by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1330G Information
CPC1330G by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1330G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPC1330G
|
TTI | Solid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$1.1800 / $1.2000 | Buy Now |
DISTI #
CPC1330G
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 0 |
|
$1.1800 / $1.9800 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$2.8600 | Buy Now |
Part Details for CPC1330G
CPC1330G CAD Models
CPC1330G Part Data Attributes
|
CPC1330G
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1330G
IXYS Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Schedule B Code | 8541.40.95.00 | |
kg CO2e/kg | 5.3 | |
Average Weight (mg) | 5992.27 | |
CO2e (mg) | 31759.032 | |
Category CO2 Kg | 5.3 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | UL | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1330G
This table gives cross-reference parts and alternative options found for CPC1330G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1330G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPC1330GRTR | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | CPC1330G vs CPC1330GRTR |
CPC1330G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a minimum of 2 oz copper thickness, and ensuring good thermal conduction to the surrounding PCB area. A thermal via array can also be used to improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves for the device, ensure good thermal management, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The CPC1330G has an internal ESD protection diode, but it is still recommended to follow standard ESD handling procedures when handling the device. Additionally, it is recommended to use external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.
-
Yes, the CPC1330G can be used in high-frequency applications up to 100 kHz. However, it is essential to consider the device's parasitic capacitance and inductance, as well as the PCB layout, to ensure optimal performance at high frequencies.
-
The recommended gate drive circuitry for the CPC1330G involves using a gate driver IC with a high current capability and a low output impedance. The gate drive circuitry should also be designed to minimize ringing and ensure a clean, fast switching waveform.