-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1302GSTR by Littelfuse Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1302GSTRCT-ND
|
DigiKey | OPTOISOLTR 3.75KV 2CH DARL 8-SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7453 In Stock |
|
$1.4849 / $3.3800 | Buy Now |
DISTI #
75575856
|
RS | DUAL OPTOCOUPLER 350V DARLINGTON 8L SMD Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1302GSTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1302GSTR
Littelfuse Inc
Darlington Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
The recommended PCB layout for CPC1302GSTR involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source to minimize inductance. Additionally, it's recommended to use a 10nF to 100nF decoupling capacitor between the VIN and GND pins.
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a reflow oven or a hot air gun to solder the device, and avoid applying excessive force or pressure during the soldering process.
The CPC1302GSTR has an operating temperature range of -40°C to 125°C, but it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
Yes, the CPC1302GSTR is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and assembly guidelines to ensure the device is securely attached to the PCB and can withstand the expected vibration levels.
To troubleshoot issues with CPC1302GSTR, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for any voltage drops or oscillations, and consult the datasheet and application notes for guidance on troubleshooting common issues.