Part Details for CPC1302GS by IXYS Integrated Circuits Division
Results Overview of CPC1302GS by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1302GS Information
CPC1302GS by IXYS Integrated Circuits Division is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CPC1302GS
CPC1302GS CAD Models
CPC1302GS Part Data Attributes
|
CPC1302GS
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1302GS
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 5500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
CPC1302GS Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The CPC1302GS has an internal ESD protection diode, but it is still recommended to follow standard ESD handling procedures when handling the device. A human body model (HBM) of 2 kV and a machine model (MM) of 200 V are recommended.
-
Yes, the CPC1302GS can be used in switching applications, but it is essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range.
-
The CPC1302GS should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to store the devices in their original packaging or in a similar antistatic package. Avoid bending or flexing the leads during handling.