-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1150NTR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ4911
|
Newark | 1-Form-B Optomos 350V 50 Ohms 4L Sop Tr/ Tr Rohs Compliant: Yes |Littelfuse CPC1150NTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 | Buy Now |
DISTI #
38AK6376
|
Newark | Mosfet Relay, Spst-Nc, 0.12A, 350V/Sop-4 Rohs Compliant: Yes |Littelfuse CPC1150NTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
5656-CPC1150NTRCT-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3294 In Stock |
|
$1.2895 / $2.0000 | Buy Now |
DISTI #
E02:0323_06541928
|
Arrow Electronics | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Date Code: 2442 | Europe - 2000 |
|
$1.0372 / $1.6049 | Buy Now |
DISTI #
75575841
|
RS | 1-FORM-B OPTOMOS 350V 50 OHMS 4L SOP TR Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.6700 | RFQ |
|
Future Electronics | CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.9350 | Buy Now |
DISTI #
87548769
|
Verical | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2442 | Americas - 8000 |
|
$1.4605 / $1.5983 | Buy Now |
DISTI #
87015132
|
Verical | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2442 | Americas - 2000 |
|
$1.0483 / $1.5905 | Buy Now |
DISTI #
CPC1150NTR
|
IBS Electronics | CPC1150N SERIES SPST 120 MA 350 V SINGLE CHANNEL SOLID STATE RELAY SMT - SOIC-4 Min Qty: 2000 Package Multiple: 1 | 10000 |
|
$0.8320 | Buy Now |
|
New Advantage Corporation | CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$1.4400 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1150NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1150NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |
The recommended PCB footprint for CPC1150NTR is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
The maximum allowed voltage drop across CPC1150NTR is 1.5V, as specified in the datasheet. Exceeding this voltage drop may affect the component's performance and reliability.
Yes, CPC1150NTR is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at extreme temperatures.
To prevent electrostatic discharge (ESD) damage, handle CPC1150NTR components with ESD-protective equipment, such as wrist straps or mats, and avoid touching the component's pins or pads.