-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1117N by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6372
|
Newark | Mosfet Relay, Spst-Nc, 0.15A, 60V, Sop-4 Rohs Compliant: Yes |Littelfuse CPC1117N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.9670 / $1.4800 | Buy Now |
DISTI #
CPC1117N-ND
|
DigiKey | SSR RELAY SPST-NC 150MA 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
4342 In Stock |
|
$0.9872 / $1.5100 | Buy Now |
DISTI #
P40:2555_24241182
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Europe - 1815 |
|
$0.7259 / $0.9933 | Buy Now |
DISTI #
E02:0323_06528299
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2441 | Europe - 1134 |
|
$0.8444 / $1.4294 | Buy Now |
DISTI #
75575832
|
RS | 1-FORM-B OPTOMOS 60V 16 OHMS 4L SOP Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2500 | RFQ |
|
Future Electronics | CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube | 1200Tube |
|
$0.8150 / $0.9200 | Buy Now |
DISTI #
87803540
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2441 | Americas - 1128 |
|
$0.7657 / $1.3626 | Buy Now |
DISTI #
87882496
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2313 | Americas - 800 |
|
$1.1171 / $1.3932 | Buy Now |
|
Future Electronics | CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 Min Qty: 1 Package Multiple: 1 |
1200 null |
|
$0.8150 / $0.9200 | Buy Now |
|
Future Electronics | CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 Min Qty: 1 Package Multiple: 1 |
10629 null |
|
$0.6100 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1117N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1117N
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |
A good PCB layout for CPC1117N involves placing the input and output capacitors close to the device, using a solid ground plane, and keeping the input and output traces separate to minimize noise coupling.
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is at least 1uF, and the device is operated within its recommended operating conditions. Additionally, a minimum of 10uF output capacitance is recommended for stability.
The maximum ambient temperature range for CPC1117N is -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop.
Yes, CPC1117N is suitable for high-reliability applications. It is built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
To protect CPC1117N from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the output voltage and reset the system if it falls outside the recommended operating range.