-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1025NTR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ4893
|
Newark | 1-Form-A Optomos 400V 30 Ohms 4L Sop Tr/ Tr Rohs Compliant: Yes |Littelfuse CPC1025NTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
38AK6365
|
Newark | Mosfet Relay, Spst-No, 0.12A, 400V/Sop-4 Rohs Compliant: Yes |Littelfuse CPC1025NTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
5656-CPC1025NTRCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14240 In Stock |
|
$1.0330 / $1.6000 | Buy Now |
DISTI #
75575823
|
RS | 1-FORM-A OPTOMOS 400V 30 OHMS 4L SOP TR Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.3200 | RFQ |
|
Future Electronics | CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 4000Reel |
|
$0.8350 | Buy Now |
DISTI #
87891151
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2507 | Americas - 2000 |
|
$1.1882 | Buy Now |
|
Future Electronics | CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4 Min Qty: 2000 Package Multiple: 2000 |
4000 null |
|
$0.8350 | Buy Now |
|
Future Electronics | CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4 Min Qty: 2000 Package Multiple: 2000 |
6000 null |
|
$0.8300 / $0.8650 | Buy Now |
|
New Advantage Corporation | CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$1.3300 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1025NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1025NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0008 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.03 mm | |
Overall Length | 4.089 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
The recommended PCB footprint for CPC1025NTR is a rectangular pad with a size of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined gap of 0.2mm around the pad.
To ensure reliable soldering of CPC1025NTR, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
The maximum allowable voltage for CPC1025NTR is 25V, as specified in the datasheet. Exceeding this voltage may damage the component or affect its reliability.
CPC1025NTR is rated for operation up to 125°C. However, it's recommended to derate the component's current rating by 1.5% per degree Celsius above 85°C to ensure reliable operation.
Handle CPC1025NTR with care to prevent mechanical damage. Store the components in their original packaging or in a dry, cool place. Avoid exposing the components to moisture, extreme temperatures, or physical stress during shipping and storage.