Part Details for CPC1018NTR by IXYS Integrated Circuits Division
Results Overview of CPC1018NTR by IXYS Integrated Circuits Division
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1018NTR Information
CPC1018NTR by IXYS Integrated Circuits Division is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1018NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 186 |
|
$1.1250 / $3.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 699 |
|
RFQ | |
|
Win Source Electronics | Solid State Relay 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT Automotive 4-Pin SOP T/R / RELAY OPTOMOS 600MA 4-SOP | 8070 |
|
$0.9529 / $1.2308 | Buy Now |
Part Details for CPC1018NTR
CPC1018NTR CAD Models
CPC1018NTR Part Data Attributes
|
CPC1018NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1018NTR
IXYS Integrated Circuits Division
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Pure Matte Tin (Sn) |
CPC1018NTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CPC1018NTR is -40°C to 150°C.
-
CPC1018NTR is a fast switching thyristor, with a turn-on time of 1.5μs and a turn-off time of 10μs.
-
The recommended gate current for CPC1018NTR is 100mA to 200mA for reliable triggering.
-
Yes, CPC1018NTR can be used for AC power switching applications, such as motor control, lighting control, and power supplies.
-
Yes, CPC1018NTR is a sensitive gate thyristor, which means it can be triggered with a relatively low gate current.