Part Details for CPC1004NTR by IXYS Corporation
Results Overview of CPC1004NTR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1004NTR Information
CPC1004NTR by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1004NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1004NTR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 100V 300mA Solid State Relay RoHS: Compliant | 10958 |
|
$1.0100 / $1.7900 | Buy Now |
DISTI #
CPC1004NTR
|
TME | Relay: solid state, 300mA, max.100VDC, SMT, SOP4, OptoMOS, 4Ω, 1.5kV Min Qty: 2000 | 0 |
|
$1.2000 | RFQ |
|
LCSC | 100V 1 Form A (SPST-NO) 300mA SOP-4 Solid State Relays (Triac Output) ROHS | 9 |
|
$1.7713 / $1.8648 | Buy Now |
|
Vyrian | Optoelectronics | 4099 |
|
RFQ |
Part Details for CPC1004NTR
CPC1004NTR CAD Models
CPC1004NTR Part Data Attributes
|
CPC1004NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1004NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOIC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOIC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
CPC1004NTR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the CPC1004NTR is a 4-pad SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of the CPC1004NTR in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction to a heat sink or PCB.
-
The maximum allowed voltage transient for the CPC1004NTR is 100V for a duration of 100ms, as specified in the datasheet. Exceeding this limit may damage the device.
-
Yes, the CPC1004NTR can be used in switching applications, but it is recommended to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is limited to 100kHz or less to avoid overheating.
-
To protect the CPC1004NTR from ESD, it is recommended to handle the device with ESD-safe materials, use ESD-protective packaging, and ensure that the device is properly grounded during handling and assembly.