Part Details for CP80C88 by Harris Semiconductor
Results Overview of CP80C88 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP80C88 Information
CP80C88 by Harris Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CP80C88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR, 16-BIT, 5MHZ, CMOS, PDIP40 | 43 |
|
$37.5700 / $44.2000 | Buy Now |
|
Quest Components | MICROPROCESSOR, 16-BIT, 5MHZ, CMOS, PDIP40 | 9 |
|
$29.1080 / $30.6400 | Buy Now |
Part Details for CP80C88
CP80C88 CAD Models
CP80C88 Part Data Attributes
|
CP80C88
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CP80C88
Harris Semiconductor
Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 5 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CP80C88
This table gives cross-reference parts and alternative options found for CP80C88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP80C88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP80C88 | Intersil Corporation | Check for Price | 16-BIT, 5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | CP80C88 vs CP80C88 |
IP80C88 | Harris Semiconductor | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | CP80C88 vs IP80C88 |
CP80C88Z | Intersil Corporation | Check for Price | 16-BIT, 5MHz, MICROPROCESSOR, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | CP80C88 vs CP80C88Z |