Part Details for CP6012P1V00-NH by Cvilux Corporation
Results Overview of CP6012P1V00-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP6012P1V00-NH Information
CP6012P1V00-NH by Cvilux Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CP6012P1V00-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP6012P1V00-NH-ND
|
DigiKey | VERT HEADER 5.70MM 12 POS Min Qty: 2016 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7210 | Buy Now |
|
Blume Elektronik Distribution GmbH | 5.70mm POWER CONN. Min Qty: 2016 Package Multiple: 56 Lead time: 8 Weeks, 0 Days | 2016 |
|
$0.4827 | RFQ |
Part Details for CP6012P1V00-NH
CP6012P1V00-NH CAD Models
CP6012P1V00-NH Part Data Attributes
|
CP6012P1V00-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP6012P1V00-NH
Cvilux Corporation
Power Connector, 12 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):23A | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.529 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |