Part Details for CP41B-WGS-CK0P0154 by Cree, Inc.
Results Overview of CP41B-WGS-CK0P0154 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP41B-WGS-CK0P0154 Information
CP41B-WGS-CK0P0154 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CP41B-WGS-CK0P0154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6665
|
Newark | Led, White, T-1 (3Mm), 3Cd, Led Color:White, Led Mounting:Through Hole, Bulb Size:3Mm, Forward Current If:30Ma, Forward Voltage:3.6V, Luminous Intensity:3Cd, Viewing Angle:90°, Lens Shape:Round, Product Range:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Cree Led CP41B-WGS-CK0P0154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.2660 / $0.8310 | Buy Now |
DISTI #
73AC9825
|
Newark | Led, Cool White, 3Cd, Led Colour:Cool White, Led Mounting:Through Hole, Bulb Size:3Mm, Forward Current If:30Ma, Forward Voltage:3.6V, Luminous Intensity:3Cd, Viewing Angle:90°, Lens Shape:Round, Product Range:-, Automotive Rohs Compliant: Yes |Cree Led CP41B-WGS-CK0P0154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3270 / $0.4260 | Buy Now |
DISTI #
CP41B-WGS-CK0P0154-ND
|
DigiKey | LED COOL WHITE CLEAR P4 T/H Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2710 In Stock |
|
$0.3140 / $0.4100 | Buy Now |
DISTI #
CP41B-WGS-CK0P0154
|
Avnet Americas | - Rail/Tube (Alt: CP41B-WGS-CK0P0154) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2074 | Buy Now |
DISTI #
A03:0893_01625708
|
Arrow Electronics | LED Uni-Color White 4-Pin Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks Date Code: 2515 | Asia - 3000 |
|
$0.2890 / $0.3464 | Buy Now |
DISTI #
88070854
|
Verical | LED Uni-Color White 4-Pin Tube RoHS: Compliant Min Qty: 300 Package Multiple: 60 | Americas - 3000 |
|
$0.2890 / $0.3464 | Buy Now |
DISTI #
CP41B-WGS-CK0P0154
|
TTI | White LEDs 90DG C-WT STNDOF P4 LED 9000K 3.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.3410 / $0.3540 | Buy Now |
DISTI #
CP41B-WGS-CK0P0154
|
Avnet Silica | (Alt: CP41B-WGS-CK0P0154) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CP41B-WGS-CK0P0154
CP41B-WGS-CK0P0154 CAD Models
CP41B-WGS-CK0P0154 Part Data Attributes
|
CP41B-WGS-CK0P0154
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-WGS-CK0P0154
Cree, Inc.
Single Color LED, Cool White, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.79 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |