Part Details for CP336V-2N5551-CT by Central Semiconductor Corp
Results Overview of CP336V-2N5551-CT by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP336V-2N5551-CT Information
CP336V-2N5551-CT by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CP336V-2N5551-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP336V-2N5551-CT-ND
|
DigiKey | TRANS NPN 160V 0.6A DIE Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CP336V-2N5551-CT
|
Avnet Americas | - Waffle Pack (Alt: CP336V-2N5551-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CP336V-2N5551-CT
CP336V-2N5551-CT CAD Models
CP336V-2N5551-CT Part Data Attributes
|
CP336V-2N5551-CT
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP336V-2N5551-CT
Central Semiconductor Corp
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
CP336V-2N5551-CT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CP336V-2N5551-CT is -55°C to 150°C, although the datasheet only specifies the storage temperature range.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exceeding the maximum ratings specified in the datasheet. Additionally, consider using a moisture-sensitive device (MSD) handling procedure.
-
The typical lead time for delivery of the CP336V-2N5551-CT varies depending on the supplier, quantity, and location. It's best to check with authorized distributors or the manufacturer for the most up-to-date lead time information.
-
Yes, to minimize thermal resistance and ensure proper heat dissipation, it's recommended to use a thermal pad or heat sink, and to keep the PCB layout clean and free of obstacles around the device. Follow the manufacturer's recommended PCB layout guidelines for optimal performance.
-
The CP336V-2N5551-CT is rated for a maximum voltage of 300V. While it can be used in high-voltage applications, it's essential to ensure that the device is properly biased and that the voltage ratings are not exceeded. Consult the datasheet and application notes for guidance on high-voltage usage.