Part Details for CP127-2N6301-CT5 by Central Semiconductor Corp
Results Overview of CP127-2N6301-CT5 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP127-2N6301-CT5 Information
CP127-2N6301-CT5 by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CP127-2N6301-CT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP127-2N6301-CT5-ND
|
DigiKey | TRANS NPN DARL 80V 8A DIE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12 In Stock |
|
$56.2500 / $66.3000 | Buy Now |
DISTI #
CP127-2N6301-CT5
|
Avnet Americas | - Waffle Pack (Alt: CP127-2N6301-CT5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |