Part Details for CON54NFS1MS5 by Carlo Gavazzi Holding AG
Results Overview of CON54NFS1MS5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CON54NFS1MS5 Information
CON54NFS1MS5 by Carlo Gavazzi Holding AG is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CON54NFS1MS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0328
|
Newark | Cable Assy, 4Pos, Rcpt-Plug, 16.4 , Connector Type A:M8 Receptacle, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Con Series |Carlo Gavazzi CON54NFS1MS5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
Buy Now | |
DISTI #
225-CON54NFS1MS5
|
Mouser Electronics | Sensor Cables / Actuator Cables Con. cable M8 female straight to M12 male straight 4-wire 5m PVC RoHS: Compliant | 0 |
|
$24.0200 / $27.0000 | Order Now |
DISTI #
75663390
|
RS | Sensor Cable, M8 Female Straight to M12 Male Straight, 4-wire, 5m, CON Series Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2700 / $25.8600 | RFQ |