-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMA JACK STR EDGE MNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CON-SMA-EDGE-S by RF Solutions LTD is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1514
|
Newark | Sma Female Connector, Pcb Edge Mount Rohs Compliant: Yes |Rf Solutions CON-SMA-EDGE-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $3.0100 | Buy Now |
DISTI #
CON-SMA-EDGE-S-ND
|
DigiKey | CONN SMA JACK STR EDGE MNT Min Qty: 1 Lead time: 20 Weeks Container: - |
32734 In Stock |
|
$1.4517 / $2.5200 | Buy Now |
DISTI #
223-CON-SMA-EDGE-S
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Female PCB Edge Mount RoHS: Compliant | 16218 |
|
$1.4500 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended torque for the SMA connector is 0.5-0.7 Nm (5-7 in-lbs).
No, the CON-SMA-EDGE-S is designed for low-power applications up to 1 Watt. For high-power applications, a different connector type is recommended.
Yes, the CON-SMA-EDGE-S is designed to be environmentally sealed and can withstand outdoor use, but it's recommended to follow proper installation and sealing procedures.
The operating temperature range for the CON-SMA-EDGE-S is -40°C to +85°C (-40°F to +185°F).
Yes, the CON-SMA-EDGE-S is designed for high-frequency applications up to 6 GHz, but the performance may vary depending on the specific application and frequency range.