Part Details for CNY17F3SR2VM by onsemi
Results Overview of CNY17F3SR2VM by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F3SR2VM Information
CNY17F3SR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17F3SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0731
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Onsemi CNY17F3SR2VM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 640 |
|
$0.3010 / $0.7200 | Buy Now |
DISTI #
86K0534
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,7.5Kv Isolation, so |Onsemi CNY17F3SR2VM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
CNY17F3SR2VMCT-ND
|
DigiKey | OPTOISO 4.17KV 1CH TRANS 6-SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
381 In Stock |
|
$0.2225 / $0.7200 | Buy Now |
DISTI #
CNY17F3SR2VM
|
Avnet Americas | Optocoupler Single Open Collector-OUT 4.17KVrms 6-Pin SMD PDIP T/R - Tape and Reel (Alt: CNY17F3SR2VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1781 | Buy Now |
DISTI #
512-CNY17F3SR2VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans No Base RoHS: Compliant | 16780 |
|
$0.2060 / $0.7200 | Buy Now |
DISTI #
V36:1790_06296988
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | Americas - 4000 |
|
$0.2108 / $0.2789 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R RoHS: Compliant | 0 |
|
$0.1842 / $0.2090 | Buy Now |
DISTI #
87287201
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2331 | Americas - 4000 |
|
$0.2108 / $0.2789 | Buy Now |
DISTI #
87892647
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 2215 | Americas - 3000 |
|
$0.2220 / $0.3260 | Buy Now |
|
Future Electronics | Single Channel 5 kV Isolation 60 mA 70 Vo 200% CTR Photocoupler - SMD-6 Min Qty: 1000 Package Multiple: 1000 |
11000 null |
|
$0.1630 / $0.1710 | Buy Now |
Part Details for CNY17F3SR2VM
CNY17F3SR2VM CAD Models
CNY17F3SR2VM Part Data Attributes
|
CNY17F3SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY17F3SR2VM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
CNY17F3SR2VM Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the optocoupler away from high-frequency signals, use a ground plane, and minimize the loop area of the signal traces to reduce EMI.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or bending the leads during soldering.
-
The maximum allowable voltage is 5V, exceeding which may damage the internal LED. Ensure that the input voltage is within the recommended operating range.
-
Choose a resistor that limits the current to the recommended maximum of 10mA for the internal LED. Use the formula R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage of the LED, and If is the desired current.
-
The typical response time of the CNY17F3SR2VM is around 10μs, which is the time it takes for the output to switch from low to high or high to low.