-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F3SR2M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0533
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:100%, Product Range:Cny17 Series Rohs Compliant: Yes |Onsemi CNY17F3SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
27AC1901
|
Newark | 6Pw No-B Tr T&r Rohs Compliant: Yes |Onsemi CNY17F3SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
CNY17F3SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV 1CH TRANS 6-SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
243 In Stock |
|
$0.2225 / $0.7200 | Buy Now |
DISTI #
CNY17F3SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY17F3SR2M) RoHS: Compliant Min Qty: 3049 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13000 Partner Stock |
|
$0.2025 / $0.2216 | Buy Now |
DISTI #
CNY17F3SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY17F3SR2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 / $0.1823 | Buy Now |
DISTI #
512-CNY17F3SR2M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans No Base RoHS: Compliant | 836 |
|
$0.2050 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R RoHS: Compliant | 0 |
|
$0.1842 / $0.2090 | Buy Now |
DISTI #
CNY17F3SR2M
|
Avnet Silica | Optocoupler DCIN 1CH Transistor DCOUT 6Pin PDIP SMD White TR (Alt: CNY17F3SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CNY17F3SR2M
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 6Pin PDIP SMD White TR (Alt: CNY17F3SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 46000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY17F3SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY17F3SR2M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for CNY17F3SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F3SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17F3SR2VM | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs CNY17F3SR2VM |
CNY17F3SVM | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs CNY17F3SVM |
CNY17F3SR2M | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs CNY17F3SR2M |
MOC81033SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs MOC81033SD |
MOC81073SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs MOC81073SD |
CNY17F33SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs CNY17F33SD |
MOC8103SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs MOC8103SD |
CNY17F3SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F3SR2M vs CNY17F3SD |
A good PCB layout practice is to keep the input and output circuits separate, use a ground plane, and minimize the loop area of the signal traces to reduce EMI.
To ensure reliability, follow the recommended operating temperature range, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
The maximum allowable voltage is 5V, exceeding which can cause damage to the device. It's recommended to use a voltage limiter or a resistor divider network to ensure the input voltage stays within the recommended range.
Choose a current-limiting resistor that ensures the LED current is within the recommended range (5-20mA) and takes into account the voltage supply, LED forward voltage, and desired current.
Store the CNY17F3SR2M in a dry, cool place, away from direct sunlight, and avoid exposing it to moisture, extreme temperatures, or physical stress.