-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F1SR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0519
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:40%, Product Range:Cny17 Series Rohs Compliant: Yes |Onsemi CNY17F1SR2VM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2460 | Buy Now |
DISTI #
CNY17F1SR2VMCT-ND
|
DigiKey | OPTOISO 4.17KV 1CH TRANS 6-SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185 In Stock |
|
$0.2091 / $0.6800 | Buy Now |
DISTI #
CNY17F1SR2VM
|
Avnet Americas | Optocoupler Single Open Collector-OUT 4.17KVrms 6-Pin SMD PDIP T/R - Tape and Reel (Alt: CNY17F1SR2VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1708 / $0.1784 | Buy Now |
DISTI #
512-CNY17F1SR2VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans No Base RoHS: Compliant | 1961 |
|
$0.1940 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R RoHS: Compliant | 0 |
|
$0.1700 / $0.1955 | Buy Now |
DISTI #
CNY17F1SR2VM
|
Avnet Silica | Optocoupler Single Open CollectorOUT 417KVrms 6Pin SMD PDIP TR (Alt: CNY17F1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CNY17F1SR2VM
|
EBV Elektronik | Optocoupler Single Open CollectorOUT 417KVrms 6Pin SMD PDIP TR (Alt: CNY17F1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2569 / $0.2783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY17F1SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY17F1SR2VM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for CNY17F1SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F1SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17F1SR2M | onsemi | $0.2103 | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL | CNY17F1SR2VM vs CNY17F1SR2M |
CNY17F1SR2VM | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs CNY17F1SR2VM |
CNY17F1SR2M | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs CNY17F1SR2M |
CNY17F1SVM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/BULK | CNY17F1SR2VM vs CNY17F1SVM |
CNY17F1SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs CNY17F1SD |
MOC8101SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs MOC8101SD |
The recommended PCB layout for the CNY17F1SR2VM involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the distance between the optocoupler and the input/output components.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device, ensure good thermal management, and consider using a heat sink if necessary.
The maximum allowable voltage for the CNY17F1SR2VM is 5.5V, as specified in the datasheet. Exceeding this voltage can damage the device.
The CNY17F1SR2VM is suitable for applications up to 1 MHz. For higher frequency applications, consider using a different optocoupler with a higher bandwidth, such as the FODM8071 or FODM8151.
To handle ESD protection for the CNY17F1SR2VM, follow proper handling and storage procedures, use ESD-protective packaging, and consider adding external ESD protection devices, such as TVS diodes, to the circuit.