Part Details for CNY17F1SR2VM by Fairchild Semiconductor Corporation
Results Overview of CNY17F1SR2VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F1SR2VM Information
CNY17F1SR2VM by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17F1SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 890 |
|
$0.1498 / $0.2416 | Buy Now |
|
ComSIT USA | HIGH BVCEO PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 4500V Isolation RoHS: Compliant |
|
|
RFQ | |
DISTI #
CNY17F1SR2VM
|
IBS Electronics | CNY17F1SR2VM by Fairchild is an optocoupler with a phototransistor output, featuring high isolation voltage, low input current, and fast response time, ideal for signal isolation applications. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.2041 / $0.2171 | Buy Now |
Part Details for CNY17F1SR2VM
CNY17F1SR2VM CAD Models
CNY17F1SR2VM Part Data Attributes
|
CNY17F1SR2VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17F1SR2VM
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CNY17F1SR2VM
This table gives cross-reference parts and alternative options found for CNY17F1SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F1SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17F1SR2M | onsemi | $0.2103 | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL | CNY17F1SR2VM vs CNY17F1SR2M |
CNY17F1SR2VM | onsemi | $0.2940 | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL | CNY17F1SR2VM vs CNY17F1SR2VM |
CNY17F1SR2M | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs CNY17F1SR2M |
CNY17F1SVM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/BULK | CNY17F1SR2VM vs CNY17F1SVM |
CNY17F1SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs CNY17F1SD |
MOC8101SD | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | CNY17F1SR2VM vs MOC8101SD |