Part Details for CNY17F-1SM by Isocom Components
Results Overview of CNY17F-1SM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F-1SM Information
CNY17F-1SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17F-1SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-CNY17F-1SM-ND
|
DigiKey | OPTOISOLATOR 5.3KV 1CH TRANS Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2226 | Buy Now |
DISTI #
87058893
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2402 | Americas - 49400 |
|
$0.1656 | Buy Now |
DISTI #
CNY17F-1SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, CTR@If: 40-80%@10mA, 6V Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Utmel Electronic | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD | 0 |
|
RFQ |
Part Details for CNY17F-1SM
CNY17F-1SM CAD Models
CNY17F-1SM Part Data Attributes
|
CNY17F-1SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
CNY17F-1SM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 13% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
CNY17F-1SM Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for CNY17F-1SM is -40°C to 100°C.
-
Yes, CNY17F-1SM is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for CNY17F-1SM can vary depending on the supplier and the quantity ordered, but it is typically around 4-6 weeks.
-
Yes, CNY17F-1SM is suitable for use in high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, CNY17F-1SM is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.