Part Details for CNY174SM by onsemi
Results Overview of CNY174SM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY174SM Information
CNY174SM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY174SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8709
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:160%, Product Range:Cny17 Series Rohs Compliant: Yes |Onsemi CNY174SM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2380 | Buy Now |
DISTI #
CNY174SM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1000 In Stock |
|
$0.2096 / $0.6800 | Buy Now |
DISTI #
CNY174SM
|
Avnet Americas | Optocoupler, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 4.17 kV, 160 % - Bulk (Alt: CNY174SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3043 |
|
$0.1308 / $0.1480 | Buy Now |
DISTI #
V79:2366_24951036
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 5 |
|
$0.1331 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk RoHS: Compliant | 0 |
|
$0.1705 / $0.1960 | Buy Now |
|
Future Electronics | Single Channel 70 V 4170 Vrms Surface Mount Phototransistor Optocoupler - DIP-6 Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.1390 / $0.1470 | Buy Now |
DISTI #
CNY174SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 4.17kV, Gull wing 6, CNY17 Min Qty: 1 | 1000 |
|
$0.1800 / $0.6260 | Buy Now |
DISTI #
CNY174SM
|
IBS Electronics | OPTOCOUPLER DC-IN 1-CH TRANSISTOR WITH BASE DC-OUT 6-PIN PDIP SMD WHITE BULK Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$0.1807 / $0.1911 | Buy Now |
DISTI #
CNY174SM
|
Avnet Silica | Optocoupler 1 Channel Surface Mount DIP 6 Pins 60 mA 417 kV 160 (Alt: CNY174SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
CNY174SM
|
EBV Elektronik | Optocoupler 1 Channel Surface Mount DIP 6 Pins 60 mA 417 kV 160 (Alt: CNY174SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |