Part Details for CNY17-4 by Agilent Technologies Inc
Results Overview of CNY17-4 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17-4 Information
CNY17-4 by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CNY17-4
CNY17-4 CAD Models
CNY17-4 Part Data Attributes
|
CNY17-4
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CNY17-4
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CNY17-4
This table gives cross-reference parts and alternative options found for CNY17-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17-4 | Lite-On Semiconductor Corporation | $0.1166 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | CNY17-4 vs CNY17-4 |
CNY17-4 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | CNY17-4 vs CNY17-4 |
CNY17-4 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, DIP-6 | CNY17-4 vs CNY17-4 |
CNY17-4 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | CNY17-4 vs CNY17-4 |