Part Details for CNS3 by Eaton Bussmann
Results Overview of CNS3 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNS3 Information
CNS3 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CNS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8965
|
Newark | 3A 600V Ac C.s.a Canadian Fuse |Eaton Bussmann CNS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003884380
|
Sager | Fixed Terminal Blocks 3A 600V AC C.S.A CANADIAN FUSE | 0 |
|
Buy Now |