Part Details for CN35DN3BB by Eaton Cutler-Hammer
Results Overview of CN35DN3BB by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN35DN3BB Information
CN35DN3BB by Eaton Cutler-Hammer is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CN35DN3BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707137
|
RS | LTG CONT OPN 30A 3P 240V Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1,134.0900 / $1,169.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,002.2000 / $1,043.9500 | Buy Now |