Part Details for CN35DN2AB by Eaton Cutler-Hammer
Results Overview of CN35DN2AB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN35DN2AB Information
CN35DN2AB by Eaton Cutler-Hammer is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CN35DN2AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K1638
|
Newark | Contactor, 1No, 120Vac, 30A, 2P, Load Current Inductive:-, Relay Mounting:-, Operating Voltage:-, Contact Configuration:1No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:120V Rohs Compliant: Yes |Eaton Cutler Hammer CN35DN2AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1,047.8100 / $1,095.7100 | Buy Now |
DISTI #
71826238
|
RS | Ltg Cont Opn 30A 2P 120V Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,051.3300 / $1,106.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$916.0200 / $954.1900 | Buy Now |