Part Details for CN35BN4T4B by Eaton Cutler-Hammer
Results Overview of CN35BN4T4B by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN35BN4T4B Information
CN35BN4T4B by Eaton Cutler-Hammer is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CN35BN4T4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707116
|
RS | LTG CONT OPN 20A 4P 24VDC Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,744.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,302.8200 / $1,377.7700 | Buy Now |