Part Details for CN22J8GS405PQA7 by C&K
Results Overview of CN22J8GS405PQA7 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN22J8GS405PQA7 Information
CN22J8GS405PQA7 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CN22J8GS405PQA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003166437
|
Sager | Rocker Switches SWITCH ROCKER DPST ILL 125V GRN | 0 |
|
Buy Now |
Part Details for CN22J8GS405PQA7
CN22J8GS405PQA7 CAD Models
CN22J8GS405PQA7 Part Data Attributes
|
CN22J8GS405PQA7
C&K
Buy Now
Datasheet
|
Compare Parts:
CN22J8GS405PQA7
C&K
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | GREEN | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ILLUMINATED ROCKER | |
Body Breadth | 22 mm | |
Body Height | 26.6 mm | |
Body Length or Diameter | 33.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | GREEN LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN22J8GS405PQA7
This table gives cross-reference parts and alternative options found for CN22J8GS405PQA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN22J8GS405PQA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN202J8GS405DQA7 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN202J8GS405DQA7 |
CN22J8RS305PQA7 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN22J8RS305PQA7 |
CN202J3RS115HQ8 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN202J3RS115HQ8 |
CN202J3GS115PQ8 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN202J3GS115PQ8 |
CN202J3GS115DQ7 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN202J3GS115DQ7 |
CN202J8GS305PQA8 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN202J8GS305PQA8 |
CN22J8GS305DQA8 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN22J8GS305DQA8 |
CN22J3RS115HQ7 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN22J3RS115HQ7 |
CN202J8RS305QA7 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN202J8RS305QA7 |
CN22J3GS215HQ7 | C&K | Check for Price | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CN22J8GS405PQA7 vs CN22J3GS215HQ7 |