Part Details for CN1J4TTD330J by KOA Speer Electronics Inc
Results Overview of CN1J4TTD330J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN1J4TTD330J Information
CN1J4TTD330J by KOA Speer Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CN1J4TTD330J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59765 |
|
RFQ | ||
|
Bristol Electronics | 10299 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 33OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 8239 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 33OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 1540 |
|
$0.0231 / $0.1155 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 33OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 77 |
|
$0.0500 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for CN1J4TTD330J
CN1J4TTD330J CAD Models
CN1J4TTD330J Part Data Attributes
|
CN1J4TTD330J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTD330J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
CN1J4TTD330J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CN1J4TTD330J is 260°C for 10 seconds.
-
Yes, the CN1J4TTD330J is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The power rating of the CN1J4TTD330J at 70°C is 0.33W.
-
Yes, the CN1J4TTD330J is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the CN1J4TTD330J is 1, indicating that it can withstand exposure to moisture for up to 30 days.