Part Details for CN0966A10A02S10Y040 by Cinch Connectivity Solutions
Results Overview of CN0966A10A02S10Y040 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN0966A10A02S10Y040 Information
CN0966A10A02S10Y040 by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CN0966A10A02S10Y040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIMCN0966A10A02S10Y040
|
Interstate Connecting Components | 26500 PLUG 2#20 SKT | 0 |
|
Buy Now |
Part Details for CN0966A10A02S10Y040
CN0966A10A02S10Y040 CAD Models
CN0966A10A02S10Y040 Part Data Attributes
|
CN0966A10A02S10Y040
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0966A10A02S10Y040
Cinch Connectivity Solutions
26500 2C 2#20 S TH PLUG AN LC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 20 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 25 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 10 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10-02 |